+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7TAG009510R0069

Cable tie; L: 91mm; W: 2.3mm; natural; 80N; UL94V-2

Manufacturer: ABB

Manufacturer part number:
7TAG009510R0069
TME Symbol:
TY553M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp, with label
Length
91mm
Tie width
2.3mm
Colour
natural
Tie strength
80N
Flammability rating
UL94V-2
Gross weight4.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0069
0 in TME stock
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.