+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TZ-D-152

Fuse: thermal; 12mm; 10A; 152°C

Manufacturer: PROFFUSE

Manufacturer part number:
TZ-D-152
TME Symbol:
TZ-D-152

Specification

Manufacturer
PROFFUSE
Type of fuse
thermal
Fuse size
12mm
Current rating
10A
Max. voltage
250V
Opening termperature
152°C
Assembly method
Gross weight1.065 g
Certificates
See other products in this category: Thermal Fuses PROFFUSE
*
TZ-D-152
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs