+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UBW1E102MHD

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBW1E102MHD
TME Symbol:
UBW1E102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
33mΩ
Operating temperature
-55...135°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBW
Operating current
1.75A
Height
25mm
Diameter
12.5mm
Gross weight5.05 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1E102MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.73 USDGross price for quantities from 800 pcs - 0.73 USD
Net price for quantities from 2400 pcs - 0.69 USDGross price for quantities from 2400 pcs - 0.69 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.