+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UBW1J470MPD

Capacitor: electrolytic; THT; 47uF; 63VDC; Ø10x12.5mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UBW1J470MPD
TME Symbol:
UBW1J470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
590mΩ
Operating temperature
-55...135°C
Manufacturer series
UBW
Operating current
0.53A
Height
12.5mm
Diameter
10mm
Gross weight1.7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1J470MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 2600 pcs - 0.30 USDGross price for quantities from 2600 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 25000 pcs - 0.27 USDGross price for quantities from 25000 pcs - 0.27 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.