+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCD1K100MCL1GS

Capacitor: electrolytic; low ESR; SMD; 10uF; 80VDC; Ø6.3x7.7mm


Manufacturer: NICHICON

Manufacturer part number:
UCD1K100MCL1GS
TME Symbol:
UCD1K100MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
10µF
Operating voltage
80V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
2.4Ω
Operating temperature
-55...105°C
Manufacturer series
UCD
Max. forward impulse current
60mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.457 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCD1K100MCL1GS
17 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 900 pcs - 0.14 USDGross price for quantities from 900 pcs - 0.14 USD
Net price for quantities from 1800 pcs - 0.13 USDGross price for quantities from 1800 pcs - 0.13 USD
Net price for quantities from 2700 pcs - 0.12 USDGross price for quantities from 2700 pcs - 0.12 USD
Net price for quantities from 4500 pcs - 0.12 USDGross price for quantities from 4500 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs