+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCJ1E331MCL1GS

Capacitor: electrolytic; low ESR; SMD; 330uF; 25VDC; Ø10x10mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UCJ1E331MCL1GS
TME Symbol:
UCJ1E331MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Manufacturer series
UCJ
Max. forward impulse current
0.4A
ESR value
1.5Ω
Capacitors features
high reliability
Height
10mm
Diameter
10mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCJ1E331MCL1GS
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.