+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCL1A330MCL1GS

Capacitor: electrolytic; low ESR; SMD; 33uF; 10VDC; Ø5x5.8mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCL1A330MCL1GS
TME Symbol:
UCL1A330MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
33µF
Operating voltage
10V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
2000h
Impedance
1kΩ
Operating temperature
-55...105°C
Manufacturer series
UCL
Max. forward impulse current
240mA
Height
5.8mm
Diameter
5mm
Gross weight0.913 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCL1A330MCL1GS
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 100000 pcs - 0.12 USDGross price for quantities from 100000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.