+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UCS2D820MHD1TN

Capacitor: electrolytic; low ESR; THT; 82uF; 200VDC; Ø16x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCS2D820MHD1TN
TME Symbol:
UCS2D820MHD1TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
200V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.49mm
Tolerance
±20%
Service life
10000h
Impedance
0.6Ω
Operating temperature
-40...105°C
Manufacturer series
UCS
Operating current
1.38A
Height
20mm
Diameter
16mm
Capacitors features
  • high reliability
  • high ripple current
  • long life
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UCS2D820MHD1TN
0 in TME stock
Net price for quantities from 750 pcs - 0.56 USDGross price for quantities from 750 pcs - 0.56 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.