+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UES1V331MHM

Capacitor: electrolytic; bipolar; THT; 330uF; 35VDC; Ø16x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UES1V331MHM
TME Symbol:
UES1V331MHM

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Capacitor application
audio equipment
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
MUSE acoustic
Height
25mm
Diameter
16mm
Gross weight7.505 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UES1V331MHM
0 in TME stock
Net price for quantities from 400 pcs - 0.71 USDGross price for quantities from 400 pcs - 0.71 USD
Net price for quantities from 1200 pcs - 0.64 USDGross price for quantities from 1200 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 2800 pcs - 0.61 USDGross price for quantities from 2800 pcs - 0.61 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.