+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UFT-6CH9006S

Tip; chisel; 0.6mm; 357°C; for hot tweezers; 2pcs; UltraFine

Manufacturer: METCAL

Manufacturer part number:
UFT-6CH9006S
TME Symbol:
UFT-6CH9006S

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.6mm
Tip temperature
357°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
CV-H4-UFT, CV-UK4-UFT
Technology
Connection Validation™, SmartHeat®
Manufacturer series
UltraFine
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
See other products from this series.:
*
UFT-6CH9006S
0 in TME stock
Net price for quantities from 1 set - 107.29 USDGross price for quantities from 1 set - 107.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.