+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UFW1A222MPD

Capacitor: electrolytic; THT; 2200uF; 10VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW1A222MPD
TME Symbol:
UFW1A222MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
1050mA
Dissipation
0.24
Height
20mm
Diameter
10mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1A222MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.32 USDGross price for quantities from 1400 pcs - 0.32 USD
Net price for quantities from 2800 pcs - 0.30 USDGross price for quantities from 2800 pcs - 0.30 USD
Net price for quantities from 5600 pcs - 0.29 USDGross price for quantities from 5600 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.