+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UHD1V122MHD

Capacitor: electrolytic; low ESR; THT; 1200uF; 35VDC; Ø12.5x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1V122MHD
TME Symbol:
UHD1V122MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
35V DC
Body dimensions
Ø12.5x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.6Ω
Operating temperature
-40...105°C
Operating current
3290mA
Height
30.5mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1V122MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.86 USDGross price for quantities from 600 pcs - 0.86 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.