+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UHW1V391MPD

Capacitor: electrolytic; low ESR; THT; 390uF; 35VDC; Ø10x16mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHW1V391MPD
TME Symbol:
UHW1V391MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
30mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
2A
Leakage current
136.5µA
Height
16mm
Diameter
10mm
Gross weight1.933 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW1V391MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.34 USDGross price for quantities from 1800 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.