+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UHW2A271MHD6

Capacitor: electrolytic; low ESR; THT; 270uF; 100VDC; Ø16x20mm

Manufacturer: NICHICON

Manufacturer part number:
UHW2A271MHD6
TME Symbol:
UHW2A271MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
100V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Impedance
50mΩ
Operating temperature
-40...105°C
Manufacturer series
UHW
Operating current
1.95A
Leakage current
270µA
Height
20mm
Diameter
16mm
Gross weight6.185 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHW2A271MHD6
0 in TME stock
Net price for quantities from 600 pcs - 1.37 USDGross price for quantities from 600 pcs - 1.37 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.