+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UKA1C102MPD

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UKA1C102MPD
TME Symbol:
UKA1C102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
KA
Max. forward impulse current
0.56A
Dissipation
0.22
Height
16mm
Diameter
10mm
Gross weight2 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UKA1C102MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.42 USDGross price for quantities from 1800 pcs - 0.42 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 800.
Multiplicity: 200.