+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ULH2D100MNL1GS

Capacitor: electrolytic; SMD; 10uF; 200VDC; Ø8x10mm; ±20%; 4000h


Manufacturer: NICHICON

Manufacturer part number:
ULH2D100MNL1GS
TME Symbol:
ULH2D100MNL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
200V DC
Body dimensions
Ø8x10mm
Tolerance
±20%
Service life
4000h
Operating temperature
-40...125°C
Manufacturer series
ULH
Operating current
45mA
Capacitors features
high reliability
Height
10mm
Diameter
8mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
ULH2D100MNL1GS
0 in TME stock
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 1500 pcs - 0.35 USDGross price for quantities from 1500 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
Net price for quantities from 3500 pcs - 0.33 USDGross price for quantities from 3500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 25000 pcs - 0.31 USDGross price for quantities from 25000 pcs - 0.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.