+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UNC4

Screw-set; UNC 4-40; D-Sub; Spanner: 4.75mm; Screw length: 10mm


Manufacturer: NINIGI

Manufacturer part number:
UNC4
TME Symbol:
UNC4

Specification

Manufacturer
NINIGI
Type of connector accessories
screw - set
Thread
UNC 4-40
Application
D-Sub
Spanner size
4.75mm
Screw length
10mm
Thread length
5.2mm
Kit contents
  • nut x2
  • screw with threaded head x2
Gross weight2.648 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC4
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 set - 0.54 USDGross price for quantities from 5 set - 0.54 USD
Net price for quantities from 20 set - 0.46 USDGross price for quantities from 20 set - 0.46 USD
Net price for quantities from 100 set - 0.37 USDGross price for quantities from 100 set - 0.37 USD
Net price for quantities from 500 set - 0.36 USDGross price for quantities from 500 set - 0.36 USD
Net price for quantities from 2000 set - 0.28 USDGross price for quantities from 2000 set - 0.28 USD
Packaging method by the manufacturer:Bag = 10 setBag = 100 set