+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPJ1K101MPD

Capacitor: electrolytic; low ESR; THT; 100uF; 80VDC; Ø10x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPJ1K101MPD
TME Symbol:
UPJ1K101MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
80V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UPJ
Height
25mm
Diameter
10mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPJ1K101MPD
0 in TME stock
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 1200 pcs - 0.32 USDGross price for quantities from 1200 pcs - 0.32 USD
Net price for quantities from 4800 pcs - 0.30 USDGross price for quantities from 4800 pcs - 0.30 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.