+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 47µF | |
Operating voltage | 80V DC | |
Body dimensions | Ø8x15mm | |
Terminal pitch | 3.5mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Operating temperature | -55...105°C | |
Manufacturer series | UPJ | |
Height | 15mm | |
Diameter | 8mm |