+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Memory | 4GB RAM 32GB FLASH | |
Processor | Intel® Pentium® N4200 | |
Clock frequency | 2.5GHz | |
Video coding | H.264 BP/MP/HP, HEVC4, VP8 | |
Connection | 40pin, DP 1.2, HDMI 1.4, mPCIE-e, RJ45 magnetically shielded x2, SATA, USB A x3, USB B micro | |
Manufacturer series | UP Squared | |
Dimensions | 85.6x90mm | |
Kit contents | Single-board computer | |
Kind of memory | DDR4 | |
Operating system | none | |
Operating system support | Android, Linux, Windows® 10 | |
Graphic unit | Intel® Gen 9 HD | |
Number of cores | 4 | |
Family | Apollo Lake | |
Part status | Not recommended for new designs |