+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPV1E151MGD1TD

Capacitor: electrolytic; low ESR; THT; 150uF; 25VDC; Ø8x13mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPV1E151MGD1TD
TME Symbol:
UPV1E151MGD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
25V DC
Body dimensions
Ø8x13mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.27Ω
Operating temperature
-55...105°C
Manufacturer series
UPV
Operating current
0.46A
Kind of package
Ammo Pack
Height
13mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight1.144 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPV1E151MGD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs