+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPW1A392MHD6

Capacitor: electrolytic; low ESR; THT; 3900uF; 10VDC; Ø16x20mm

Manufacturer: NICHICON

Manufacturer part number:
UPW1A392MHD6
TME Symbol:
UPW1A392MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.9mF
Operating voltage
10V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
29mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
2.21A
Height
20mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1A392MHD6
0 in TME stock
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 600 pcs - 0.69 USDGross price for quantities from 600 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.