+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPW1E102MPD6

Capacitor: electrolytic; low ESR; THT; 1000uF; 25VDC; Ø10x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPW1E102MPD6
TME Symbol:
UPW1E102MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
35mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1815mA
Height
31.5mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight3.47 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1E102MPD6
257 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 6 pcs - 0.84 USDGross price for quantities from 6 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs