+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPW1E182MHD

Capacitor: electrolytic; low ESR; THT; 1800uF; 25VDC; Ø12.5x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPW1E182MHD
TME Symbol:
UPW1E182MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
1.8mF
Operating voltage
25V DC
Body dimensions
Ø12.5x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
2.31A
Height
31.5mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight5.05 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1E182MHD
0 in TME stock
Net price for quantities from 1200 pcs - 0.63 USDGross price for quantities from 1200 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.