+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UPZ2D820MPD

Capacitor: electrolytic; low ESR; THT; 82uF; 200VDC; Ø10x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPZ2D820MPD
TME Symbol:
UPZ2D820MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
82µF
Operating voltage
200V DC
Body dimensions
Ø10x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
UPZ
Height
30.5mm
Diameter
10mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPZ2D820MPD
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 600 pcs - 0.65 USDGross price for quantities from 600 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2600 pcs - 0.59 USDGross price for quantities from 2600 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)