+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

USB-4630-BE

Automation module: HUB; 10÷30VDC; USB 3.0 x4; ABS,polycarbonate


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4630-BE
TME Symbol:
USB-4630-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HUB
Connection
USB 3.0 x4
Enclosure material
ABS, polycarbonate
Data transfer rate
5Gbps
Current consumption
700mA
Dimensions
132x80x32mm
Kit contents
USB cable
Operating temperature
0...60°C
Supply voltage
  • 10...30V DC
Gross weight397.5 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4630-BE
3 in TME stock
Net price for quantities from 1 pcs - 571.75 USDGross price for quantities from 1 pcs - 571.75 USD
Net price for quantities from 5 pcs - 526.34 USDGross price for quantities from 5 pcs - 526.34 USD
Net price for quantities from 10 pcs - 489.07 USDGross price for quantities from 10 pcs - 489.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.