+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

USB-4716-BE

Automation module: analog I/O; for DIN rail mounting; 200ksps

Manufacturer: ADVANTECH

Manufacturer part number:
USB-4716-BE
TME Symbol:
USB-4716-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
analog I/O
Mounting
for DIN rail mounting
Sampling speed
200ksps
Connection
USB 2.0 x1
Current consumption
450mA
Dimensions
132x80x32mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
2
Number of analog inputs
16
Operating temperature
0...60°C
PC accessories features
  • 32 bit counter (time base: 1kHz)
  • input voltage range, bipolar: 10, 5, 2.5, 1.25, 0.625 V
  • output voltage range: -5...5, -10...10V
Gross weight474.81 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4716-BE
0 in TME stock
Net price for quantities from 1 pcs - 909.62 USDGross price for quantities from 1 pcs - 909.62 USD
Net price for quantities from 5 pcs - 843.36 USDGross price for quantities from 5 pcs - 843.36 USD
Net price for quantities from 10 pcs - 783.12 USDGross price for quantities from 10 pcs - 783.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.