+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93595

Cable; USB 2.0; USB A plug,both sides; 5m; black; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
93595
TME Symbol:
USB-AA/5.0BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Data transfer rate
0.48Gbps
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight116.12 g
Certificates
EAN code4040849935954
See other products in this category: USB cables and adapters GOOBAY,
*
93595
9 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.