+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

68973

Cable; High Speed,USB 2.0; USB A plug,USB B plug; 3m; Cu; PVC


Manufacturer: GOOBAY

Manufacturer part number:
68973
TME Symbol:
USB-AB/3TR

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
3m
Insulation colour
transparent
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight86.2 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68973
24 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
Net price for quantities from 20 pcs - 2.36 USDGross price for quantities from 20 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs