+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96288

Cable; High Speed,USB 2.0; USB A socket,USB A plug; 5m; white; Cu


Manufacturer: GOOBAY

Manufacturer part number:
96288
TME Symbol:
USB-EXT/5.0WH

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
5m
Insulation colour
white
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight126.8 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
96288
5 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 20 pcs - 6.19 USDGross price for quantities from 20 pcs - 6.19 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs