+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

USB4725-03-C-KIT

Connector: USB C; socket; SMT; PIN: 24; vertical; top board mount


Manufacturer: GCT

Manufacturer part number:
USB4725-03-C-KIT
TME Symbol:
USB4725-03-C-KIT

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Electrical mounting
SMT
Number of pins
24
Spatial orientation
vertical
Connector variant
top board mount
Version
USB 3.2
IP rating
IP67
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight0.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4725-03-C-KIT
637 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 600 pcs - 1.48 USDGross price for quantities from 600 pcs - 1.48 USD
Net price for quantities from 1200 pcs - 1.42 USDGross price for quantities from 1200 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 600 pcs