+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UT60009FP

Front panel; aluminium; X: 282mm; Z: 56.3mm; ULTRAMAS

Manufacturer: BOPLA

Manufacturer part number:
UT60009FP
TME Symbol:
UT60009FP

Specification

Manufacturer
BOPLA
Type of enclosures accessories
front panel
Material
aluminium
Dimension X
282mm
Dimension Z
56.3mm
Application - series/manufacturer
ULTRAMAS
Enclosure description
front panel for UM6-type standard enclosure
Gross weight87.814 g
Certificates
EAN code4049505305308
See other products in this category: Enclosures - Other Accessories BOPLA,
*
UT60009FP
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 3 pcs - 8.52 USDGross price for quantities from 3 pcs - 8.52 USD
Net price for quantities from 9 pcs - 8.10 USDGross price for quantities from 9 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.