+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UTG10LPGN

Cable holder; angled 90°; UTG,UTP; size 10


Manufacturer: SOURIAU

Manufacturer part number:
UTG10LPGN
TME Symbol:
UTG10LPGN

Specification

Manufacturer
SOURIAU
Type of connector accessories
cable holder
Spatial orientation
angled 90°
Application - series/manufacturer
UTG, UTP
Case
size 10
Gross weight50 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
UTG10LPGN
0 in TME stock
Net price for quantities from 100 pcs - 151.38 USDGross price for quantities from 100 pcs - 151.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.