+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UUJ2A470MNQ1MS

Capacitor: electrolytic; SMD; 47uF; 100VDC; Ø12.5x13.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UUJ2A470MNQ1MS
TME Symbol:
UUJ2A470MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UUJ
Operating current
0.16A
Height
13.5mm
Diameter
12.5mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2A470MNQ1MS
0 in TME stock
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
Net price for quantities from 400 pcs - 0.65 USDGross price for quantities from 400 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2400 pcs - 0.58 USDGross price for quantities from 2400 pcs - 0.58 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.