+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UVP1J331MHD

Capacitor: electrolytic; bipolar; THT; 330uF; 63VDC; Ø16x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UVP1J331MHD
TME Symbol:
UVP1J331MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
31.5mm
Diameter
16mm
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP1J331MHD
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 300 pcs - 0.82 USDGross price for quantities from 300 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.