+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UVR1C103MHD

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø18x35.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UVR1C103MHD
TME Symbol:
UVR1C103MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UVR
Operating current
2.95A
Height
35.5mm
Diameter
18mm
Gross weight11.48 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR1C103MHD
150 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 50 pcs - 1.48 USDGross price for quantities from 50 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 1250 pcs - 1.15 USDGross price for quantities from 1250 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.07 USD
Net price for quantities from 5000 pcs - 1.00 USDGross price for quantities from 5000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs