+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UVZ2A102MHD

Capacitor: electrolytic; THT; 1000uF; 100VDC; Ø18x40mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UVZ2A102MHD
TME Symbol:
UVZ2A102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVZ
Operating current
985mA
Height
40mm
Diameter
18mm
Gross weight16.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVZ2A102MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.59 USDGross price for quantities from 400 pcs - 1.59 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerBag = 50 pcsCardboard = 200 pcsCardboard = 400 pcs