+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

UWT0J331MCL1GS

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø6.3x7.7mm; ±20%; UWT

Manufacturer: NICHICON

Manufacturer part number:
UWT0J331MCL1GS
TME Symbol:
UWT0J331MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
0.15A
Height
7.7mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT0J331MCL1GS
4500 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 900 pcs - 0.14 USDGross price for quantities from 900 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs