+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

V0402MHS03NR

Varistor: multilayer; SMD; 0402; 30VAC; 42VDC; 135V


Manufacturer: LITTELFUSE

Manufacturer part number:
V0402MHS03NR
TME Symbol:
V0402MHS03NR

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
30V AC, 42V DC
Varistor voltage
135V
Operating temperature
-40...125°C
Gross weight0.022 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V0402MHS03NR
0 in TME stock
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.