+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

V14E150P

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 6kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E150P
TME Symbol:
V14E150P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-55...85°C
Energy 2 ms
60J
Number of terminals
2
Gross weight2 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E150P
0 in TME stock
No. of pieces (Multiple of: 700)
Minimum order quantity: 2 100.
Multiple of: 700.
Net price for quantities from 2100 pcs - 0.18 USDGross price for quantities from 2100 pcs - 0.18 USD