+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

V14E275PL1BX3125

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 6kA; 110J

Manufacturer: LITTELFUSE

Manufacturer part number:
V14E275PL1BX3125
TME Symbol:
V14E275PL1BX3125

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
6kA
Terminal pitch
8.5mm
Energy E10/1000µs
110J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E275PL1BX3125
0 in TME stock
Net price for quantities from 750 pcs - 0.13 USDGross price for quantities from 750 pcs - 0.13 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.