+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

V5.5MLA0402LNR

Varistor: multilayer; SMD; 0402; 4VAC; 5.5VDC; 20A; 21.5V

Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0402LNR
TME Symbol:
V5.5MLA0402LNR

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
4V AC, 5.5V DC
Varistor max current 8/20µs
20A
Varistor voltage
21.5V
Operating temperature
-55...125°C
Gross weight0.023 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0402LNR
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.