+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

V71131510000G

Connector: pluggable terminal block; socket; female; 8A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
V71131510000G
TME Symbol:
V71131510000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Current rating
8A
Rated voltage
0.3kV
Number of pins
11
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x11
Contacts pitch
3.81mm
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
V71131510000G
0 in TME stock
Net price for quantities from 2145 pcs - 1.01 USDGross price for quantities from 2145 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 145.
Multiplicity: 1.