+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VBP104FAS

PIN IR photodiode; SMD; 950nm; 780÷1050nm; 65°; 65mW


Manufacturer: VISHAY

Manufacturer part number:
VBP104FAS
TME Symbol:
VBP104FAS

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Mounting
SMD
Wavelength of peak sensitivity
950nm
Wavelength
780...1050nm
Viewing angle
65°
Active area
4.4mm2
Radiant power
65mW
Dimensions
6.4x3.9x1.2mm
Gross weight0.085 g
See other products in this category: Photodiodes VISHAY,
*
VBP104FAS
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 125 pcs - 0.54 USDGross price for quantities from 125 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
Packaging method by the manufacturer:Reel = 1 000 pcs