+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VC01-0028

Splice terminal: installation; screw,screw terminal; 6÷70mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC01-0028
TME Symbol:
VC01-0028

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
6...70mm2
Number of ways
1
Number of terminals
2
Gross weight44 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC01-0028
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.44 USDGross price for quantities from 5 pcs - 7.44 USD
Net price for quantities from 15 pcs - 6.69 USDGross price for quantities from 15 pcs - 6.69 USD
Net price for quantities from 30 pcs - 5.95 USDGross price for quantities from 30 pcs - 5.95 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.