+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VCF6GEN

Main emergency switch-disconnector; Poles: 3; flush mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCF6GEN
TME Symbol:
VCF6GEN

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
flush mounting
Current rating
140A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
37kW
Face dimensions
90x90mm
Body dimensions
241x291x191mm
Gross weight3.131 kg
Certificates
EAN code3389119413220
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCF6GEN
0 in TME stock
Net price for quantities from 1 pcs - 515.74 USDGross price for quantities from 1 pcs - 515.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.