+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VD112TP

Enclosure: for modular components; IP40; No.of mod: 12; cosmos


Manufacturer: HAGER

Manufacturer part number:
VD112TP
TME Symbol:
VD112TP

Specification

Manufacturer
HAGER
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Number of modules
12
Number of rows
1
Modules arrangement
12
Manufacturer series
cosmos
Gross weight764.9 g
See other products in this category: Modular Aparatus Enclosures HAGER,
See other products from this series.:
*
VD112TP
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD