+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WSG152

Spinning LED wheel; No.of diodes: 10; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSG152
TME Symbol:
VEL-WSG152

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
spinning LED wheel
Board dimensions
Ø64mm
Number of diodes
10
Prototyping boards features
automatic turn-off
Manufacturer series
WHADDA
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight56.9 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSG152
0 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 3 pcs - 8.89 USDGross price for quantities from 3 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.