+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

93368

Cable; D-Sub 15pin HD plug,both sides; black; 1.8m


Manufacturer: GOOBAY

Manufacturer part number:
93368
TME Symbol:
VGAM-018

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
1.8m
Contact plating
gold-plated
Connector colour
blue
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight224.8 g
Certificates
See other products in this category: Monitor cables and adapters GOOBAY,
*
93368
6 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs