+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VH2D100MG105000CE0

Capacitor: electrolytic; SMD; 10uF; 200VDC; Ø10x10.5mm; ±20%; VH


Manufacturer: CHANG

Manufacturer part number:
VH2D100MG105000CE0
TME Symbol:
VH2D100MG105000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
200V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
VH
Height
10.5mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VH2D100MG105000CE0
0 in TME stock
Net price for quantities from 7000 pcs - 0.12 USDGross price for quantities from 7000 pcs - 0.12 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.